Low

WF10P1004FTL - 

SMD Chip Resistor, 1 Mohm, WF10P Series, 200 V, Thick Film, 1210 [3225 Metric], 500 mW

WF10P1004FTL - SMD Chip Resistor, 1 Mohm, WF10P Series, 200 V, Thick Film, 1210 [3225 Metric], 500 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF10P1004FTL
Order Code:
2498145
Product Range
WF10P Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Mohm
:
WF10P Series
:
200V
:
Thick Film
:
1210 [3225 Metric]
:
500mW
:
± 1%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WF10P series resistors from Walsin are high power general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 1ohm to 10Mohm
  • EIA 1210 case size
  • Available TCR values are <=±100ppm/°C, <=±200ppm/°C
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • Jumpers are also available
  • Meets JIS C 5201-1 : 1998 standards
  • High reliability, stability and lower assembly costs
  • Reduced size of final equipment
  • Continuous working voltage is 200V and rated power is 500mW

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2502775RL Check stock

5,000 In stock

5,000 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/24/18
Php1.30 Php 1.30
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + Php1.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Re-reel 2502775RL) x 1.6 = Php8,000.00
Total Price: Php8,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2498145) x 1.3 = Php6,500.00
Total Price: Php6,500.00
Choose your packaging preference
2502775RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.