Low

WF08W49R9BTL - 

SMD Chip Resistor, 49.9 ohm, 100 V, Thin Film, 0805 [2012 Metric], 125 mW, ± 0.1%

WF08W49R9BTL - SMD Chip Resistor, 49.9 ohm, 100 V, Thin Film, 0805 [2012 Metric], 125 mW, ± 0.1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08W49R9BTL
Order Code:
2498215
Product Range
WF08W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
49.9ohm
:
100V
:
Thin Film
:
0805 [2012 Metric]
:
125mW
:
± 0.1%
:
WF08W Series
:
Tape & Reel
:
± 10ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WF08W series resistors from Walsin are high precision thin film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E192 decade values from 25ohm to 200Kohm
  • EIA 0805 case size
  • TCR of ≦10ppm/°C
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability of 0.25%
  • Low current noise
  • Continuous working voltage is 100V and rated power is 125mW

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Reel

40,000 In stock

40,000 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
Php3.60 Php 3.60
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + Php3.60
25000 + Php3.20
50000 + Php2.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.