Low

WALSIN  WF08W4021BTL  SMD Chip Resistor, 4.02 kohm, 100 V, 0805 [2012 Metric], 125 mW, ± 0.1%, WF08W Series

WALSIN WF08W4021BTL
Technical Data Sheet (270.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WF08W series resistors from Walsin are high precision thin film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E192 decade values from 25ohm to 200Kohm
  • EIA 0805 case size
  • TCR of ≦10ppm/°C
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability of 0.25%
  • Low current noise
  • Continuous working voltage is 100V and rated power is 125mW

Product Information

Resistance:
4.02kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
WF08W Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 10ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.03365

Alternatives

SMD Chip Resistor, Thin Film, 4.02 kohm, 100 V, 0805 [2012 Metric], 125 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,694 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php38.90 100+ Php32.20 250+ Php29.40 1000+ Php27.60 more…

Buy

Similar Products