Low

WALSIN  WF08P1004FTL  SMD Chip Resistor, 1 Mohm, 150 V, 0805 [2012 Metric], 250 mW, ± 1%, WF08P Series

WALSIN WF08P1004FTL
Technical Data Sheet (230.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WF08P series resistors from Walsin are high precision and high power hip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0805 case size
  • Available TCR values are <=±100ppm/°C, <=±150ppm/°C
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • Reduced size of final equipment
  • Small size and light weight
  • Jumpers are also available
  • Continuous working voltage is 150V and rated power is 250mW

Product Information

Resistance:
1Mohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
WF08P Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.03365

Alternatives

SMD Chip Resistor, Thick Film, 1 Mohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS

Cut Tape
8,959 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.70

Buy

SMD Chip Resistor, Thick Film, 1 Mohm, 150 V, 0805 [2012 Metric], 250 mW, ± 1%, HP05 Series

MULTICOMP

Cut Tape
225,746 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php2.70 100+ Php2.40 250+ Php2.10 500+ Php2.00 more…

Buy

Similar Products