Low

WF06U6802BTL - 

SMD Chip Resistor, 68 kohm, WF06U Series, 50 V, Thin Film, 0603 [1608 Metric], 62.5 mW

WF06U6802BTL - SMD Chip Resistor, 68 kohm, WF06U Series, 50 V, Thin Film, 0603 [1608 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF06U6802BTL
Order Code:
2498338
Product Range
WF06U Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68kohm
:
WF06U Series
:
50V
:
Thin Film
:
0603 [1608 Metric]
:
62.5mW
:
± 0.1%
:
Tape & Reel
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WF06U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E192 decade values from 4.7ohm to 680Kohm
  • EIA 0603 case size
  • TCR of <=25ppm/°C
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability of 0.1%
  • Low current noise
  • JIS C5201-1 / IEC 60115-1 basic specification
  • Continuous working voltage is 50V and rated power is 62.5mW

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2502990RL Check stock

15,000 In stock

15,000 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
Php2.40 Php 2.40
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + Php2.40
25000 + Php2.20
50000 + Php2.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Re-reel 2502990RL) x 4.3 = Php21,500.00
Total Price: Php21,500.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2498338) x 2.4 = Php12,000.00
Total Price: Php12,000.00
Choose your packaging preference
2502990RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.