Low

WALSIN  WF06U3901BTL  SMD Chip Resistor, 3.9 kohm, 50 V, 0603 [1608 Metric], 62.5 mW, ± 0.1%, WF06U Series

WALSIN WF06U3901BTL
Technical Data Sheet (270.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WF06U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E192 decade values from 4.7ohm to 680Kohm
  • EIA 0603 case size
  • TCR of <=25ppm/°C
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability of 0.1%
  • Low current noise
  • JIS C5201-1 / IEC 60115-1 basic specification
  • Continuous working voltage is 50V and rated power is 62.5mW

Product Information

Resistance:
3.9kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 0.1%
Product Range:
WF06U Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.02835

Alternatives

SMD Chip Resistor, Thin Film, 3.9 kohm, 75 V, 0603 [1608 Metric], 63 mW, ± 0.1%, RR Series

SUSUMU

Cut Tape
444 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php16.10 50+ Php10.90 200+ Php7.00 1000+ Php5.90

Buy

SMD Chip Resistor, Thin Film, 3.9 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%, CPF Series

TE CONNECTIVITY / NEOHM

Cut Tape
552 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php36.30 50+ Php24.50 250+ Php15.80 500+ Php13.30 more…

Buy

SMD Chip Resistor, Thin Film, 3.9 kohm, 75 V, 0603 [1608 Metric], 63 mW, ± 0.1%, PCF Series

WELWYN

Cut Tape
329 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php41.20 25+ Php27.90 100+ Php18.00 500+ Php15.10

Buy

Similar Products