Low

WF06P22R0FTL - 

SMD Chip Resistor, 22 ohm, WF06P Series, 50 V, Thick Film, 0603 [1608 Metric], 125 mW

WF06P22R0FTL - SMD Chip Resistor, 22 ohm, WF06P Series, 50 V, Thick Film, 0603 [1608 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF06P22R0FTL
Order Code:
2498175
Product Range
WF06P Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22ohm
:
WF06P Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WF06P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0603 case size
  • Available TCR values are <=±100ppm/°C, <=±150ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability, high precision and stability
  • Reduced size of final equipment, small size and light weight
  • Jumpers are also available
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
  • Continuous working voltage is 50V and rated power is 125mW

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2502809RL Check stock

15,000 In stock

15,000 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
Php0.40 Php 0.40
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + Php0.40
25000 + Php0.30
50000 + Php0.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Re-reel 2502809RL) x 0.5 = Php2,500.00
Total Price: Php2,500.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2498175) x 0.4 = Php2,000.00
Total Price: Php2,000.00
Choose your packaging preference
2502809RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.