Low

WALSIN  WF06P1002FTL  SMD Chip Resistor, 10 kohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, WF06P Series

WALSIN WF06P1002FTL
Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF06P1002FTL
Order Code:
2498168
Product Range
WF06P Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WF06P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0603 case size
  • Available TCR values are <=±100ppm/°C, <=±150ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability, high precision and stability
  • Reduced size of final equipment, small size and light weight
  • Jumpers are also available
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
  • Continuous working voltage is 50V and rated power is 125mW

Product Information

Resistance:
10kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
WF06P Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.02835

Alternatives

SMD Chip Resistor, Thick Film, 10 kohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, HP03 Series

MULTICOMP

Cut Tape
17,749 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.50 100+ Php1.40 250+ Php1.20 500+ Php1.00 more…

Buy

Similar Products