Low

WALSIN  WF04P1002FTL  SMD Chip Resistor, 10 kohm, 50 V, 0402 [1005 Metric], 125 mW, ± 1%, WF04P Series

WALSIN WF04P1002FTL
Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF04P1002FTL
Order Code:
2498167
Product Range
WF04P Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WF04P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0402 case size
  • Available TCR values are <=±200ppm/°C, <=±100ppm/°C, <=-200 to +400ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • Reduced size of final equipment
  • Higher component, equipment reliability and lower assembly costs
  • Jumpers are also available
  • Continuous working voltage is 50V and rated power is 125mW

Product Information

Resistance:
10kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
WF04P Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.012375

Similar Products