Low

WALSIN  1210X226K6R3CT  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 22 µF, 6.3 V, ± 10%, X5R

WALSIN 1210X226K6R3CT
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The general purpose series capacitors from Walsin are X5R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 220µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Available voltage ratings are 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range from -55°C to 85°C
  • Available in ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
22µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000026

Alternatives

Similar Products