Low

1206B474K101CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.47 µF, 100 V, ± 10%, X7R

1206B474K101CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.47 µF, 100 V, ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1206B474K101CT
Order Code:
2495609
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
0.47µF
:
100V
:
± 10%
:
X7R
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

100+ Php4.80 500+ Php4.00 1000+ Php3.30

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2497109RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/21/18

Contact me when back in stock

Alternatives Available

2320881 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.47 µF, 100 V, ± 10%, X7R, MC Series

Php3.20 Php 3.20
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + Php3.20
10000 + Php2.20
20000 + Php2.10
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
2000 (Re-reel 2497109RL) x 4 = Php8,000.00
Total Price: Php8,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2495609) x 3.2 = Php6,400.00
Total Price: Php6,400.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2497109RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.