Low

WALSIN  1206B223K201CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.022 µF, 200 V, ± 10%, X7R

WALSIN 1206B223K201CT
Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1206B223K201CT
Order Code:
2495586
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The middle and high voltage series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provide high stability and reliability. The middle and high voltage series MLCC are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords high capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • Capacitance values ranges from 100pF to 1µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Available voltage ratings are 200V, 250V, 500V, 630V, 1KV, 1.5KV, 2KV, 3KV
  • Operating temperature range from -55°C to 125°C
  • Available in ±10%, ±20% tolerance
  • Chips size 1206 and larger to use on reflow soldering process only
  • Capacitors may require protective surface coating to prevent external arcing
  • Cu/Ni/Sn termination
The capacitors with X7R dielectrics are not intended for AC line filtering applications.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
22000pF
Voltage Rating:
200V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics
  • Portable Devices
  • Power Management

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000013

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.022 µF, 200 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
4,397 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.70 500+ Php1.30 1000+ Php0.90 3000+ Php0.70

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.022 µF, 200 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php0.80 15000+ Php0.70 30000+ Php0.70

Buy

Similar Products