Low

0805N101J201CT - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 200 V, ± 5%, C0G / NP0

0805N101J201CT - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 200 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0805N101J201CT
Order Code:
2495509
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
100pF
:
200V
:
± 5%
:
C0G / NP0
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The middle and high voltage series capacitors from Walsin are C0G (NP0) dielectric multilayer ceramic chip capacitors (MLCC) that provide high stability and reliability. The middle and high voltage series MLCC are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords high capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • Capacitance values ranges from 0.5pF to 0.01µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Available voltage ratings are 200V, 250V, 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV, 3KV
  • Operating temperature range from -55°C to 125°C
  • Available in ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
  • Chips size 1206 and larger to use on reflow soldering process only
  • Capacitors may require protective surface coating to prevent external arcing
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ Php0.70 20000+ Php0.60 40000+ Php0.60

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2497009RL Check stock

40,000 In stock

40,000 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
Php0.80 Php 0.80
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + Php0.80
20000 + Php0.60
40000 + Php0.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
4000 (Re-reel 2497009RL) x 1 = Php4,000.00
Total Price: Php4,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2495509) x 0.8 = Php3,200.00
Total Price: Php3,200.00
Choose your packaging preference
2497009RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.