Low

WALSIN  0805B393K500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.039 µF, 50 V, ± 10%, X7R

WALSIN 0805B393K500CT
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The general purpose series capacitors from Walsin are X7R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±5%, ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
39000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000009

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.039 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
3,254 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.20 500+ Php1.10 1000+ Php0.70 4000+ Php0.70

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.039 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ Php0.40 20000+ Php0.40 40000+ Php0.30

Buy

Similar Products