Low

WALSIN  0402N120J500CT  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0

WALSIN 0402N120J500CT
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The general purpose series capacitors from Walsin are C0G (NP0) dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 0.1pF to 0.1µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 10V, 16V, 25V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
12pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000001

Alternatives

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
33,401 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.20 1000+ Php0.20 5000+ Php0.20 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Reel
120,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.10 50000+ Php0.10 100000+ Php0.10

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

Cut Tape
1,655 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php3.50 100+ Php1.30 500+ Php1.20 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

Reel
50,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.50 50000+ Php0.50 100000+ Php0.40

Buy

Similar Products