Low

WALSIN  0201X104K6R3CT  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.1 µF, 6.3 V, ± 10%, X5R

WALSIN 0201X104K6R3CT
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The general purpose series capacitors from Walsin are X5R dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 100pF to 220µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Available voltage ratings are 4V, 6.3V, 10V, 16V, 25V, 50V
  • Operating temperature range from -55°C to 85°C
  • Available in ±10%, ±20% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
0.1µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000001

Alternatives

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.1 µF, 6.3 V, ± 10%, X5R

AVX

18,028 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php14.30 100+ Php5.30 500+ Php2.70 1000+ Php2.00

Buy

CERAMIC CAPACITOR 0.1UF, 6.3V, X5R, 10%, 0201

TAIYO YUDEN

11,877 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php10.30 10+ Php3.10 100+ Php1.70 500+ Php1.30 more…

Buy

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.1 µF, 6.3 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
15,255 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php3.50 50+ Php2.70 100+ Php2.10 250+ Php1.80 more…

Buy

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.1 µF, 6.3 V, ± 10%, X5R, C Series

TDK

Reel
No Longer Manufactured

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.1 µF, 6.3 V, ± 10%, X5R

AVX

Reel
135,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.80 75000+ Php0.60 150000+ Php0.50

Buy

CERAMIC CAPACITOR 0.1UF, 6.3V, X5R, 10%, 0201, FULL REEL

TAIYO YUDEN

30,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php4.90 30000+ Php3.30

Buy

CERAMIC CAPACITOR 0.1UF, 6.3V, X5R, 10%, 0201, FULL REEL

YAGEO

60,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php1.20 30000+ Php0.80 45000+ Php0.60 75000+ Php0.50

Buy

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.1 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

Cut Tape
4,650 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.40 500+ Php0.30 1000+ Php0.20 5000+ Php0.20 more…

Buy

Similar Products