Low

0201N101J250CT - 

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 100 pF, 25 V, ± 5%, C0G / NP0, Walsin MLCC

0201N101J250CT - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 100 pF, 25 V, ± 5%, C0G / NP0, Walsin MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0201N101J250CT
Order Code:
2495257
Product Range
Walsin MLCC
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
100pF
:
25V
:
± 5%
:
C0G / NP0
:
Walsin MLCC
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The general purpose series capacitors from Walsin are C0G (NP0) dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 0.1pF to 0.1µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 10V, 16V, 25V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2496758RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/13/18

Contact me when back in stock

Alternatives Available

2320752 - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 100 pF, 25 V, ± 5%, C0G / NP0, MC Series

2310393 - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 100 pF, 25 V, ± 5%, C0G / NP0, MC Series

Php0.20 Php 0.20
Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
Quantity Price
15000 + Php0.20
75000 + Php0.20
150000 + Php0.10
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
15000 (Re-reel 2496758RL) x 0.3 = Php4,500.00
Total Price: Php4,500.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
15000 (Reel 2495257) x 0.2 = Php3,000.00
Total Price: Php3,000.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2496758RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.