Low

WAGO  273-102  Pluggable Terminal Block, 4 Ways, 14 AWG, 12 AWG, 2.5 mm², Clamp

WAGO 273-102
Manufacturer:
WAGO WAGO
Manufacturer Part No:
273-102
Order Code:
1283517
Product Range
273 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
-
No. of Positions:
4Ways
Wire Size AWG Min:
14AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
2.5mm²
Wire Connection Method:
Clamp
Rated Current:
24A
Rated Voltage:
400V
Product Range:
273 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.