Low

VISHAY  593D475X9050D2TE3  TANTALUM CAPACITOR, 4.7UF 50V 0.6 OHM 10%, 7343-31

VISHAY 593D475X9050D2TE3
Technical Data Sheet (446.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4.7µF
Voltage Rating:
50V
Product Range:
593D Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
0.6ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000359

Alternatives

Surface Mount Tantalum Capacitor, 4.7 µF, 50 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

Cut Tape
187 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php147.90 10+ Php106.20 100+ Php70.40 500+ Php50.40 more…

Buy

Surface Mount Tantalum Capacitor, 4.7 µF, 50 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

Cut Tape
204 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php134.50 10+ Php103.70 100+ Php77.50 500+ Php52.50 more…

Buy

Similar Products