Low

VISHAY  564R30GAD33  CERAMIC CAPACITOR, 3300PF, 3000V, Z5U, 20%, RADIAL

VISHAY 564R30GAD33
Technical Data Sheet (75.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
3300pF
Voltage Rating:
3kV
Product Range:
564R Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Z5U
Packaging:
Each
Lead Spacing:
6.4mm
Operating Temperature Min:
10°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322300
Weight (kg):
.001706

Alternatives

CERAMIC CAPACITOR 3300PF 3KV Z5U 20%, RADIAL

MULTICOMP

9,979 in stock

Price for: Each

1+ Php23.00 10+ Php20.70 100+ Php19.20 500+ Php17.80 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.