Low

VISHAY  561R10TCCT10  CERAMIC CAPACITOR 100PF 1000V, C0G, 5%, RADIAL

VISHAY 561R10TCCT10
Technical Data Sheet (65.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100pF
Voltage Rating:
1kV
Product Range:
561R Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
9.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000908

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.