Low

VISHAY  1C10C0G220J050B  CERAMIC CAPACITOR 22PF 50V, C0G/NP0, 5%, RADIAL

VISHAY 1C10C0G220J050B
Technical Data Sheet (39.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22pF
Voltage Rating:
50V
Product Range:
Monolythic 1C Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322200
Weight (kg):
.000202

Alternatives

Multilayer Ceramic Capacitor, 22 pF, 50 V, Mono-Kap Series, ± 5%, Radial Leaded, C0G / NP0

VISHAY

28,188 in stock

Price for: Each

10+ Php10.90 50+ Php7.80 100+ Php5.70 500+ Php4.40 more…

Buy

CERAMIC CAPACITOR 22PF 50V, C0G/NP0, 5%, RADIAL

MULTICOMP

38,678 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php1.60 10+ Php1.50 100+ Php1.30 500+ Php1.30 more…

Buy

CERAMIC CAPACITOR 22PF 50V, C0G/NP0, 5%, RADIAL

MULTICOMP

8,487 in stock

Price for: Each

1+ Php1.10 250+ Php0.90 500+ Php0.90 1000+ Php0.80 more…

Buy

CERAMIC CAPACITOR 22PF 50V, C0G/NP0, 5%, RADIAL

MULTICOMP

869 in stock

Price for: Each

1+ Php2.40 250+ Php1.90 500+ Php1.90 1000+ Php1.50 more…

Buy

Associated Products