Low

VISHAY  150D157X9015S2  TANTALUM CAPACITOR, 150UF, 15V, AXIAL 10%

VISHAY 150D157X9015S2
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
150D157X9015S2
Order Code:
1609348
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
150µF
Voltage Rating:
15V
Product Range:
150D Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322100
Weight (kg):
.004536

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.