Low

VISHAY  SI3440DV-T1-GE3  N CHANNEL MOSFET, 150V, 1.5A, TSOP

VISHAY SI3440DV-T1-GE3
Technical Data Sheet (184.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
1.5A
Drain Source Voltage Vds:
150V
On Resistance Rds(on):
0.4ohm
Rds(on) Test Voltage Vgs:
6V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
1.14W
Transistor Case Style:
TSOP
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000046

Alternatives

N CHANNEL MOSFET, 150V, 1.5A, TSOP

VISHAY

2,853 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php96.20 10+ Php77.10 100+ Php59.60 500+ Php52.50 more…

Buy

MOSFET Transistor, N Channel, 1.2 A, 150 V, 0.31 ohm, 10 V, 4 V

VISHAY

19 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php97.90 10+ Php78.30 100+ Php60.80 500+ Php53.80 more…

Buy

Associated Products