Low

VS-HFA06TB120PBF - 

Standard Recovery Diode, 1.2 kV, 6 A, Single, 3 V, 26 ns, 80 A

VS-HFA06TB120PBF - Standard Recovery Diode, 1.2 kV, 6 A, Single, 3 V, 26 ns, 80 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-HFA06TB120PBF
Order Code:
8657297
Product Range
VS-HF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VS-HFA06TB120PBF is a HEXFRED® ultrafast soft Recovery Diode suited for use as the companion diode for IGBTs and MOSFETs. Employing the latest in epitaxial construction and advanced processing techniques it features a superb combination of characteristics which result in performance which is unsurpassed by any rectifier previously available. In addition to ultrafast recovery time, the HEXFRED® product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to snap-off during the tb portion of recovery. The HEXFRED® features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. This HEXFRED® advantages can help to significantly reduce snubbing, component count and heatsink sizes.
  • Reduced RFI and EMI
  • Reduced power loss in diode and switching transistor
  • Higher frequency operation
  • Reduced snubbing
  • Reduced parts count

Applications

Power Management, Motor Drive & Control

Product Information

:
1.2kV
:
6A
:
Single
:
850mV
:
26ns
:
80A
:
150°C
:
TO-220AC
:
2Pins
:
VS-HF Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

618 In stock

618 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

45 will be available for despatch on 05 9, 18

More stock available week commencing 1/21/19
Php341.60 Php 341.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php341.60
10 + Php283.20
100 + Php233.40
250 + Php226.20
500 + Php202.60
1000 + Php171.50
2500 + Php162.60
5000 + Php156.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.