Low

VISHAY  VS-11DQ03.  SCHOTTKY RECTIFIER, 1.1A, 30V, DO-204AL

VISHAY VS-11DQ03.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-11DQ03.
Order Code:
2414557
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
1.1A
Diode Configuration:
Single
Diode Case Style:
DO-41
No. of Pins:
2Pins
Forward Voltage VF Max:
550mV
Forward Surge Current Ifsm Max:
225A
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
VS-11 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives