Low

VISHAY  US1M-E3/61T.  RECTIFIER, FAST, SINGLE, 1A, 1KV, DO-214AC-2, FULL REEL

VISHAY US1M-E3/61T.
Technical Data Sheet (79.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.7V
Reverse Recovery Time trr Max:
75ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AC
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000116

Alternatives

RECTIFIER, FAST, SINGLE, 1A, 1KV, DO-214AC-2

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php30.70 10+ Php18.10 100+ Php10.50 500+ Php8.60 more…

Buy

RECTIFIER, FAST, SINGLE, 1A, 1KV, DO-214AC-2

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php30.70 10+ Php18.10 100+ Php10.50 500+ Php8.60 more…

Buy

DIODE, FAST RECOVERY, 1A, 1KV, DO-214AC-2, FULL REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

7500+ Php22.40

Buy

Fast / Ultrafast Power Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A

VISHAY

Cut Tape
12,093 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php30.70 10+ Php18.10 100+ Php10.70

Buy