Low

VISHAY  TZM5242B-GS08.  ZENER DIODE, 500mW, 12V, SOD-80, FULL REEL

VISHAY TZM5242B-GS08.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TZM5242B-GS08.
Order Code:
2412994
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
12V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-80
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

Tariff No:
85411000
Weight (kg):
.000053

Alternatives

ZENER DIODE, 500mW, 12V, SOD-80

VISHAY

2,719 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php6.40 500+ Php4.20 1000+ Php2.60 2500+ Php2.10 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.