Low

VISHAY  SB550-E3/54  SCHOTTKY RECTIFIER, 5A 50V DO-201AD, FULL REEL

VISHAY SB550-E3/54
Technical Data Sheet (64.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
5A
Diode Configuration:
Single
Diode Case Style:
DO-201AD
No. of Pins:
2Pins
Forward Voltage VF Max:
650mV
Forward Surge Current Ifsm Max:
220A
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.031752

Alternatives

SCHOTTKY RECTIFIER, 5A 50V DO-201AD

VISHAY

1,177 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php49.60 100+ Php32.90 500+ Php20.00 1000+ Php16.20

Buy