Low

VISHAY  BZX84C10-E3-08  DIODE, ZENER, 10V, 0.3W, SOT-23-3

VISHAY BZX84C10-E3-08
Technical Data Sheet (108.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
10V
Power Dissipation Pd:
300mW
Diode Case Style:
SOT-23
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.