Low

VISHAY  BYV26E-TR  AVALANCHE DIODE, 1A, 1KV, SOD-57, FULL REEL

VISHAY BYV26E-TR
Technical Data Sheet (116.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
2.5V
Reverse Recovery Time trr Max:
75ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
SOD-57
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000456

Alternatives

Fast / Ultrafast Diode, 1 kV, 1 A, Single, 2.5 V, 75 ns, 30 A

VISHAY

28,217 in stock

Price for: Each

1+ Php37.10 10+ Php30.60 100+ Php23.30 500+ Php19.80 more…

Buy

DIODE, FAST, 1A, 1KV, SOD-57-2

VISHAY

5,886 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php37.10 10+ Php30.60 100+ Php23.30 500+ Php19.80 more…

Buy

Fast / Ultrafast Power Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A

MULTICOMP

5,629 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php2.50 10+ Php2.10 25+ Php1.70 100+ Php1.40 more…

Buy

Associated Products