Low

VISHAY  1N4933-E3/54  FAST SWITCH DIODE, 1A, 50V DO-204AL, FULL REEL

VISHAY 1N4933-E3/54
Technical Data Sheet (663.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.2V
Reverse Recovery Time trr Max:
200ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-204AL
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
0

Alternatives

FAST SWITCH DIODE, 1A, 50V DO-204AL

VISHAY

3,845 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php8.70 500+ Php5.70 1000+ Php3.50 2500+ Php2.90

Buy

FAST SWITCH DIODE, 1A, 50V DO-204AL

VISHAY

28 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php8.70 100+ Php5.70 500+ Php3.50 1000+ Php2.90

Buy

FAST RECOVERY DIODE, 1A, 1.2V AXIAL

ON SEMICONDUCTOR

1,379 in stock

Price for: Each

1+ Php14.10 10+ Php10.00 100+ Php4.20 1000+ Php2.90 more…

Buy