Low

VISHAY  1N4746A-TAP  ZENER DIODE, 1.3W, 18V, DO-41

VISHAY 1N4746A-TAP
Technical Data Sheet (70.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
18V
Power Dissipation Pd:
1W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
1N47 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000336

Alternatives

ZENER DIODE, 1W, 18V, DO-41

MULTICOMP

2,463 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php3.60 10+ Php3.10 25+ Php2.50 100+ Php2.00 more…

Buy

Zener Single Diode, 18 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

VISHAY

7,299 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php10.90 100+ Php7.20 500+ Php4.40 1000+ Php3.60 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.