Low

VISHAY  1N4743A-TR  ZENER DIODE, 1.3W, 13V, DO-41

VISHAY 1N4743A-TR
Technical Data Sheet (70.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
13V
Power Dissipation Pd:
1.3W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Alternatives

ZENER DIODE, 1.3W, 13V, DO-41

VISHAY

17,295 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php10.90 100+ Php7.20 500+ Php4.40 1000+ Php3.60 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.