Low

VISHAY  1N4001-E3/73  DIODE, STANDARD, 1A, 50V, DO-204AL-2, FULL REEL

VISHAY 1N4001-E3/73
Technical Data Sheet (76.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AL
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Alternatives

DIODE, STANDARD, 1A, 50V, DO-204AL-2

VISHAY

8,643 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php16.00 10+ Php10.70 100+ Php5.30 500+ Php4.50 more…

Buy

STANDARD DIODE, 1A, 50V, DO-204AL

VISHAY

11,176 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php6.60 500+ Php4.40 1000+ Php2.70 2500+ Php2.20

Buy

DIODE, STANDARD, 1A, 50V, DO-204AL-2

VISHAY

20,575 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php30.10 10+ Php17.00 100+ Php9.10 500+ Php7.30 more…

Buy

STANDARD DIODE, 1A, 50V, DO-204AL, FULL REEL

VISHAY

33,000 in stock

Price for: Each (Supplied on Full Reel)

22000+ Php6.60

Buy

Standard Recovery Diode, 50 V, 1 A, Single, 1 V, 30 A

DIODES INC.

4,788 in stock

Price for: Each

1+ Php8.40 10+ Php7.60 100+ Php2.70 1000+ Php1.80 more…

Buy

Standard Recovery Diode, Single, 35 V, 1 A, 1.1 V, 30 A

AMERICAN POWER DEVICES

7,984 in stock

Price for: Each

1+ Php44.60 10+ Php28.60 100+ Php17.40 500+ Php13.80 more…

Buy

Associated Products