Low

VISHAY  CRCW0201316RFNED  SMD Chip Resistor, Thick Film, 316 ohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%

VISHAY CRCW0201316RFNED
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0201316RFNED
Order Code:
2140000RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Product Information

Resistance:
316ohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Portable Devices
  • Power Management
  • Industrial
  • Automotive

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.