Low

VISHAY  WSL25122L000FEA  CURRENT SENSE RESISTOR, 0.002 OHM, 1W, 1%

VISHAY WSL25122L000FEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL25122L000FEA
Order Code:
1862010
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.002ohm
Power Rating:
1W
Resistor Case Style:
2512 [6432 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSL Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000139

Alternatives

METAL STRIP RESISTOR, 0.002OHM, 1%, 2512, FULL REEL

VISHAY

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php107.90 4000+ Php105.80 10000+ Php91.20 20000+ Php78.30

Buy

SMD Current Sense Resistor, 0.002 ohm, 1 W, 2512 [6432 Metric], ± 1%, ULR Series

WELWYN

Cut Tape
136 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php56.30 25+ Php37.80 100+ Php24.40 500+ Php20.50

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.