Low

VISHAY  TNPW08059K09BEEA  RES, THIN FILM, 9K09, 0.1%, 0.1W, 0805, REEL

VISHAY TNPW08059K09BEEA
Technical Data Sheet (149.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
9.09kohm
Voltage Rating:
75V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
TNPW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/K
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THIN FILM, 9K09, 0.1%, 0.1W, 0805

VISHAY

148 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php33.10 50+ Php32.50 100+ Php28.10 500+ Php24.10 more…

Buy

SMD Chip Resistor, Thin Film, 9.09 kohm, 100 V, 0805 [2012 Metric], 125 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php4.20 15000+ Php4.00 25000+ Php3.70

Buy

Associated Products

Similar Products