Low

VISHAY  TNPW0603499RBETA  RES, THIN FILM, 499R, 0.1%, 0.1W, 0603, REEL

VISHAY TNPW0603499RBETA
Technical Data Sheet (129.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
499ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
TNPW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85332100
Weight (kg):
.000025

Alternatives

RES, THIN FILM, 499R, 0.1%, 0.1W, 0603

VISHAY

2,020 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php33.10 50+ Php32.50 100+ Php28.10 500+ Php24.10 more…

Buy

SMD Chip Resistor, Thin Film, 499 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, MCWF06R Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php2.70 15000+ Php2.50 25000+ Php2.20

Buy

Associated Products

Similar Products