Low

VISHAY  TNPW06031K00BEEN  RES, THIN FILM, 1K, 0.1%, 0.1W, 0603, REEL

VISHAY TNPW06031K00BEEN
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TNPW06031K00BEEN
Order Code:
2371187
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
TNPW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000057

Alternatives

RES, THIN FILM, 1K, 0.1%, 0.1W, 0603

VISHAY

391 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php47.90 50+ Php47.10 100+ Php40.40 500+ Php34.60 more…

Buy

RES, THIN FILM, 1K, 0.1%, 0.1W, 0603, REEL

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php33.10 10000+ Php32.50 15000+ Php28.10

Buy

SMD Chip Resistor, Thin Film, 1 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, WIN Series

WELWYN

Cut Tape
467 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php27.90 50+ Php24.80 100+ Php21.60 500+ Php19.10 more…

Buy

SMD Chip Resistor, Thin Film, 1 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php3.50 15000+ Php3.40 25000+ Php3.20

Buy

Associated Products

Similar Products