Low

VISHAY  TNPW0603100KBEEA  RES, THIN FILM, 100K, 0.1%, 0.1W, 0603, REEL

VISHAY TNPW0603100KBEEA
Technical Data Sheet (149.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
TNPW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/K
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THIN FILM, 100K, 0.1%, 0.1W, 0603

VISHAY

4,600 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php33.10 50+ Php32.50 100+ Php28.10 500+ Php24.10 more…

Buy

SMD Chip Resistor, Thin Film, 100 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

5,311 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php13.40 50+ Php7.50

Buy

RES, THIN FILM, 100K, 0.1%, 0.1W, 0603, REEL

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php33.10 10000+ Php32.50 25000+ Php28.10 50000+ Php24.10

Buy

RES, THIN FILM, 100K, 0.1%, 0.1W, 0603

VISHAY

2,686 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php33.10 50+ Php32.50 100+ Php28.10 500+ Php24.10 more…

Buy

SMD Chip Resistor, Thin Film, 100 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ Php3.50 15000+ Php3.40 25000+ Php3.20

Buy

SMD Chip Resistor, Thin Film, 100 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 0.1%, CRT Series

BOURNS

Cut Tape
2,902 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php37.10 10+ Php16.10 100+ Php10.10 500+ Php8.70 more…

Buy

RES, THIN FILM, 100K, 0.1%, 0.0625W, 0603, REEL

BOURNS

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php21.20 10000+ Php15.30 15000+ Php12.10 25000+ Php10.40

Buy

Associated Products

Similar Products