Low

VISHAY  RS02B5K000FE70  WIREWOUND RESISTOR, 5KOHM, 3W, 1%

VISHAY RS02B5K000FE70
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RS02B5K000FE70
Order Code:
1878651
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
5kohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 1%
Product Range:
RS Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 20ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.001166

Alternatives

WIREWOUND RESISTOR, 5KOHM, 3W, 1%

VISHAY

352 in stock

Price for: Each

1+ Php116.60 50+ Php67.50 100+ Php62.90 500+ Php52.90 more…

Buy

WIREWOUND RESISTOR, 5KOHM, 3W, 5%

MULTICOMP

20 in stock

Price for: Each

10+ Php9.40

Buy

WIREWOUND RESISTOR, 5KOHM, 3W, 1%

RCD (RESISTORS COILS DELAYLINES)

107 in stock

Price for: Each

1+ Php76.70 100+ Php67.90 1000+ Php59.60

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.