Low

VISHAY  RS00539K00FE73  WIREWOUND RESISTOR, 39KOHM, 5W, 1%, FULL REEL

VISHAY RS00539K00FE73
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RS00539K00FE73
Order Code:
2413968
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
39kohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 1%
Product Range:
RS Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 20ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.003585

Alternatives

WIREWOUND RESISTOR, 39KOHM, 5W, 1%

VISHAY

95 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php153.30 10+ Php150.40 50+ Php129.90 100+ Php111.20 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.