Low

VISHAY  IM02EBR10K  HF INDUCTOR, 100NH 1.35A 10% 680MHZ

VISHAY IM02EBR10K
Technical Data Sheet (74.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
IM Series
Inductance:
100nH
DC Current Rating:
1.35A
DC Resistance Max:
0.08ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
680MHz
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.000245

Alternatives

AXIAL INDUCTOR, 100NH, 1.1A, 10%, 690MHZ

BOURNS JW MILLER

386 in stock

Price for: Each

1+ Php58.30 10+ Php50.00 50+ Php41.60 100+ Php39.10 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.