Low

VISHAY  IHLP1212AEERR68M11.  INDUCTOR, SHIELDED, 680NH, 5.5A, SMD

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP1212AEERR68M11.
Order Code:
2392939
Technical Datasheet:
See all Technical Docs
VISHAY IHLP1212AEERR68M11.
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
IHLP-1212AE-11 Series
Inductance:
680nH
RMS Current (Irms):
5.4A
Saturation Current (Isat):
5.5A
Inductor Construction:
Shielded
DC Resistance Max:
0.022ohm
Power Inductor Case:
3.6mm x 3mm x 1.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000265

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.