Low

VISHAY  CW0054K700JS73  RESISTOR, CERAMIC, 4.7KOHM, 5W, 5%

VISHAY CW0054K700JS73
Technical Data Sheet (166.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
4.7kohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
CW Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 30ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.003456

Alternatives

WIREWOUND RESISTOR, 4.7KOHM, 5W, 5%

VISHAY

8 in stock

Price for: Each

1+ Php55.80 10+ Php50.40 25+ Php45.00 50+ Php41.10 more…

Buy

WIREWOUND RESISTOR, 4.7KOHM, 5W, 5%

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10+ Php63.70 50+ Php62.50 100+ Php54.20 250+ Php46.70 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.