Low

VISHAY  CRCW25124R70JNEG  RES, THICK FILM, 4R7, 5%, 1W, 2512, REEL

VISHAY CRCW25124R70JNEG
Technical Data Sheet (142.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
4.7ohm
Voltage Rating:
500V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000093

Alternatives

RES, THICK FILM, 4R7, 5%, 1W, 2512

VISHAY

2,195 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php15.70 100+ Php11.30 500+ Php8.20 1000+ Php6.30 more…

Buy

SMD Chip Resistor, Thick Film, 4.7 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%, RC Series

YAGEO (PHYCOMP)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ Php2.70

Buy

SMD Chip Resistor, Thick Film, 4.7 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%, RC Series

YAGEO (PHYCOMP)

Cut Tape
7,031 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php4.20 100+ Php3.20

Buy

SMD Chip Resistor, Thick Film, 4.7 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%, RC Series

YAGEO (PHYCOMP)

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ Php16.30 25+ Php12.40 100+ Php9.50 500+ Php8.20

Buy

Associated Products

Similar Products