Low

VISHAY  CRCW251230R1FKEG  RES, THICK FILM, 30R1, 1%, 1W, 2512, REEL

VISHAY CRCW251230R1FKEG
Technical Data Sheet (142.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
30.1ohm
Voltage Rating:
500V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000093

Alternatives

RES, THICK FILM, 30R1, 1%, 1W, 2512

VISHAY

351 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.00 10+ Php13.80 100+ Php8.00 1000+ Php5.50 more…

Buy

Associated Products

Similar Products