Low

VISHAY  CRCW2512270RJNEG  RES, THICK FILM, 270R, 5%, 1W, 2512, REEL

VISHAY CRCW2512270RJNEG
Technical Data Sheet (142.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
270ohm
Voltage Rating:
500V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000093

Alternatives

RES, THICK FILM, 270R, 5%, 1W, 2512

VISHAY

4,296 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php22.40 10+ Php13.80 100+ Php8.00 1000+ Php5.50 more…

Buy

SMD Chip Resistor, Thick Film, 270 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%, 3520 Series

TE CONNECTIVITY / CGS

Cut Tape
2,441 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php8.40 100+ Php7.00 250+ Php5.90 500+ Php5.20 more…

Buy

SMD Chip Resistor, Thick Film, 270 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%, ERJ1T Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,470 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php75.00 10+ Php26.10 50+ Php20.30 100+ Php16.00 more…

Buy

Associated Products

Similar Products