Low

VISHAY  CRCW251224K9FKEG  RES, THICK FILM, 24K9, 1%, 0.5W, 2512, REEL

VISHAY CRCW251224K9FKEG
Technical Data Sheet (142.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
24.9kohm
Voltage Rating:
500V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000092

Alternatives

RES, THICK FILM, 24K9, 1%, 0.5W, 2512

VISHAY

1,171 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php15.70 100+ Php11.30 500+ Php8.20 1000+ Php6.30 more…

Buy

Associated Products

Similar Products